| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-103 |
333-036-558-103
| Heilind Number: | EDA333-036-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers reliable functionality for your electronic projects. With a robust amperage rating of 3A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This single-row connector boasts 36 positions, making it ideal for a wide range of applications. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. The right-angle mount orientation offers versatility in installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.

