| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-104 |
333-036-558-104
| Heilind Number: | EDA333-036-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your circuit board connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its single row layout with 36 positions offers ample connectivity, while the Copper Alloy contact material ensures reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connectivity in your projects.

