| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-112 |
333-036-558-112
| Heilind Number: | EDA333-036-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a single row design and a pitch of .156 inches, it offers easy installation and maintenance. Featuring 36 positions, it accommodates a wide range of connections. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your PCB assembly with this high-quality connector.

