| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-201 |
333-036-558-201
| Heilind Number: | EDA333-036-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows and 36 positions, it ensures seamless integration for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Its right angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector and experience enhanced performance.

