333-036-558-207

Heilind Number:EDA333-036-558-207
Manufacturer:EDAC
Manufacturer Number:333-036-558-207
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-036-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-036-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Sporting a striking green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable connection for up to 36 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this high-quality component, a must-have in any PCB assembly project.