| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-212 |
333-036-558-212
| Heilind Number: | EDA333-036-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assemblies. This green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 36 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for right-angle mounting, it facilitates easy installation in various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your application. Upgrade your PCB setup with this essential component for optimal performance.

