| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-807 |
333-036-558-807
| Heilind Number: | EDA333-036-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and dual-row layout, this connector offers reliable power transmission at up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate 36 positions for precise board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse applications. Trust in this high-quality connector for efficient and secure circuitry in your projects.

