| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-812 |
333-036-558-812
| Heilind Number: | EDA333-036-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic systems. Boasting a vibrant green color, this connector features a sturdy construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission and durability. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to install and compatible with standard PCB layouts. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic projects.

