| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-104 |
333-036-559-104
| Heilind Number: | EDA333-036-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 36 positions, it ensures efficient data transmission. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Its right-angle mount orientation adds versatility to installation options, making it a valuable asset for any PCB setup. Elevate your connectivity solutions with this high-performance connector.

