| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-107 |
333-036-559-107
| Heilind Number: | EDA333-036-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. This green connector features a durable housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliability and safety. With a contact material of Copper Alloy, it provides efficient conductivity, while the 36 positions and 1-row design offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure attachment, with a right-angle mount orientation for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.

