| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-108 |
333-036-559-108
| Heilind Number: | EDA333-036-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 36 positions, allowing for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees a secure and stable connection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its right angle mount orientation enables convenient installation, while its operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your PCB connectivity with this essential component.

