| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-212 |
333-036-559-212
| Heilind Number: | EDA333-036-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration, it offers 36 contact positions for efficient signal transmission. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. Its right-angle mount orientation allows for versatile installation, fitting snugly into your assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a vital component in your electronic projects.

