| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-608 |
333-036-559-608
| Heilind Number: | EDA333-036-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green hue, this connector not only stands out visually but also offers exceptional performance. Featuring a single row layout and a total of 36 positions, it ensures efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in operation. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Its right-angle mount orientation further adds versatility to your design. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for various operating environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

