| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-803 |
333-036-559-803
| Heilind Number: | EDA333-036-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and thirty-six positions, it ensures efficient data transmission. The copper alloy contact material and 3A amperage rating guarantee optimal conductivity. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable solution for various applications. Upgrade your PCB setup with this high-quality connector for enhanced functionality.

