| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-559-804 |
333-036-559-804
| Heilind Number: | EDA333-036-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for high-performance applications, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 36 positions each, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The vibrant green color not only adds a pop of style to your setup but also aids in easy identification. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for various projects. Upgrade your PCB assembly with this essential connector and experience enhanced performance and durability.

