| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-560-201 |
333-036-560-201
| Heilind Number: | EDA333-036-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector ensures reliable performance in electronic devices. Featuring a vibrant green hue, it not only stands out visually but also complies with industry standards. Boasting a current rating of 3 A, it guarantees efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional fire resistance for enhanced safety. With two rows of copper alloy contacts, each positioned at .156 inches with a row spacing of .2 inches, it facilitates seamless signal transfer. With 36 positions available, it accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality and performance to ensure seamless connectivity in your projects.

