| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-560-212 |
333-036-560-212
| Heilind Number: | EDA333-036-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration, it offers 36 positions for efficient data transfer. Crafted with copper alloy contacts, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in its 3A amperage and straight mount orientation for secure and stable connections, making it a vital component in any PCB assembly project.

