| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-560-802 |
333-036-560-802
| Heilind Number: | EDA333-036-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .156 inches and two rows of 36 positions, it offers efficient connectivity for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity solutions with this essential connector, perfect for a wide range of electronic devices and systems.

