| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-560-807 |
333-036-560-807
| Heilind Number: | EDA333-036-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for reliability, this connector features two rows with 36 positions, ensuring optimal performance in high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial settings. Whether you're designing cutting-edge electronics or upgrading existing systems, this green connector is a must-have for efficient board-to-board connections. Trust in its 3A amperage rating and straight mount orientation for seamless integration, meeting the highest standards of quality and performance. Elevate your projects with this essential PCB connector, a cornerstone of connectivity and innovation.

