| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-560-812 |
333-036-560-812
| Heilind Number: | EDA333-036-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a 3 A amperage rating, it can handle high power demands seamlessly. The copper alloy contact material guarantees efficient signal transmission, while the two rows of 36 positions each provide ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Whether you're working on a new project or replacing existing components, our Card Edge Connector is a perfect choice for your connectivity needs.

