| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-520-101 |
333-037-520-101
| Heilind Number: | EDA333-037-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector is essential for ensuring reliable data and power transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and efficient performance. Featuring a single row of 37 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. Its straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connections with this high-quality component, ideal for board-to-board PCB assemblies.

