| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-520-102 |
333-037-520-102
| Heilind Number: | EDA333-037-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 37 positions, ensuring reliable contact for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees long-lasting functionality. The copper alloy contact material and .156-inch pitch offer superior conductivity, while its 3A amperage rating accommodates various power requirements. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's ideal for a myriad of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

