| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-520-104 |
333-037-520-104
| Heilind Number: | EDA333-037-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durable performance. With a single row layout and 37 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Engineered for versatility, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

