| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-520-108 |
333-037-520-108
| Heilind Number: | EDA333-037-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and aesthetic appeal. With a current rating of 3 A, it offers robust power delivery for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Boasting 37 positions in a single row, it provides ample connectivity options for your applications. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.

