| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-521-103 |
333-037-521-103
| Heilind Number: | EDA333-037-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector is a vital component for seamless PCB integration. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring one row of 37 copper alloy contacts, it offers efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in our high-quality connector for seamless board-to-board PCB connections.

