| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-521-104 |
333-037-521-104
| Heilind Number: | EDA333-037-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout featuring 37 copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The precise pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup and experience enhanced connectivity with this essential component.

