| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-521-107 |
333-037-521-107
| Heilind Number: | EDA333-037-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek design in vibrant green, this connector offers reliable performance with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in operation. With a single row layout and 37 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts guarantee secure and efficient data transmission. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.

