| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-521-112 |
333-037-521-112
| Heilind Number: | EDA333-037-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with 37 positions, optimizing space efficiency. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

