| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-521-603 |
333-037-521-603
| Heilind Number: | EDA333-037-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high-performance functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and style. With a single row layout and 37 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse electronic applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

