| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-523-101 |
333-037-523-101
| Heilind Number: | EDA333-037-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 37 positions, it offers ample connectivity options. The copper alloy contacts, spaced at a pitch of .156 inches with .2 inches row spacing, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in the efficiency and performance of this connector for your connectivity needs.

