| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-523-103 |
333-037-523-103
| Heilind Number: | EDA333-037-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it features a single row with 37 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.

