| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-523-603 |
333-037-523-603
| Heilind Number: | EDA333-037-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row of 37 positions, each crafted from durable copper alloy for optimal conductivity. With an amperage rating of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments, operating smoothly within a wide temperature range from -40 to 105°C. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Trust in this essential component for efficient board-to-board connections in your projects.

