| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-523-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-523-607 |
333-037-523-607
| Heilind Number: | EDA333-037-523-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-523-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transmission. With a pitch of .156 inches and 37 positions, it offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its green color and straight mount orientation make it easy to identify and install. Upgrade your PCB connections with this essential component for optimal performance.

