| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-524-102 |
333-037-524-102
| Heilind Number: | EDA333-037-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features 37 positions in a single row, allowing for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or an electronics enthusiast, this Card Edge Connector is a must-have for your projects.

