| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-540-102 |
333-037-540-102
| Heilind Number: | EDA333-037-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a 1-row configuration with 37 positions, ensuring seamless compatibility with your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material and 3A amperage rating deliver efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for seamless board-to-board connectivity that meets your high standards.

