| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-540-107 |
333-037-540-107
| Heilind Number: | EDA333-037-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-540-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a single row layout with 37 positions, this connector ensures efficient signal transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.

