| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-540-108 |
333-037-540-108
| Heilind Number: | EDA333-037-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 37 positions for efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance in any environment. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.Upgrade your PCB connectivity with this high-performance Card Edge Connector. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance in any environment. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this high-performance Card Edge Connector. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance in any environment. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.

