| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-540-602 |
333-037-540-602
| Heilind Number: | EDA333-037-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The 37-position connector boasts Copper Alloy contacts for reliable signal transmission, while its 3A amperage rating ensures efficient power delivery. With a single row setup and a .156-inch pitch, it offers precise alignment for seamless board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your electronic assemblies with this essential component, perfect for both professional and DIY projects.

