| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-541-101 |
333-037-541-101
| Heilind Number: | EDA333-037-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mounting orientation, it is suitable for a variety of applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for high-performance PCB connections. Upgrade your setup with this essential component.

