| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-541-103 |
333-037-541-103
| Heilind Number: | EDA333-037-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a single row of 37 positions, allowing for high-density installations. Crafted with precision, its housing material is UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for demanding environments. Elevate your PCB design with this essential connector, a standout in our extensive range of connectivity solutions.

