| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-541-104 |
333-037-541-104
| Heilind Number: | EDA333-037-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of 37 positions, accommodating a variety of components. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. Made of durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector for efficient and secure board-to-board connections.

