| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-541-108 |
333-037-541-108
| Heilind Number: | EDA333-037-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row of 37 positions with a pitch of .156 inches, ensuring secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability in any application. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're assembling electronic devices or industrial equipment, this green-colored connector, engineered for straight mount orientation, is the perfect solution for your connectivity needs. Trust in its high-quality construction to streamline your PCB design process and maintain consistent performance.

