| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-541-612 |
333-037-541-612
| Heilind Number: | EDA333-037-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector not only ensures reliable power and signal transmission but also adds a touch of visual appeal to your design. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and efficient performance. The single-row configuration with 37 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB connectivity solutions with this essential component.

