| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-542-102 |
333-037-542-102
| Heilind Number: | EDA333-037-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a single row configuration with 37 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer convenient installation on your circuit board. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your electronic projects. Upgrade your connectivity solutions today.

