| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-542-112 |
333-037-542-112
| Heilind Number: | EDA333-037-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-542-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 37 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek green color adds a touch of style to your electronic assemblies, while the straight mount orientation simplifies installation. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.

