333-037-542-603

Heilind Number:EDA333-037-542-603
Manufacturer:EDAC
Manufacturer Number:333-037-542-603
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-037-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-037-542-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is a reliable component for secure and efficient circuit board connections. With a current rating of 3 A, it ensures optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single row design with 37 positions and a pitch of .156 inches offers versatility for various PCB layouts. The Copper Alloy contact material ensures excellent conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.