| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-542-612 |
333-037-542-612
| Heilind Number: | EDA333-037-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification during assembly. With a robust amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability. The copper alloy contact material ensures efficient signal transfer. Boasting a single row design with 37 positions, it allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB connectivity with this essential component.

