| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-544-101 |
333-037-544-101
| Heilind Number: | EDA333-037-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission, while the Copper Alloy contacts guarantee optimal signal conductivity. Its 1-row layout with 37 positions and a pitch of .156 inches offers ample connectivity options, perfect for various board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential connector.

