| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-544-108 |
333-037-544-108
| Heilind Number: | EDA333-037-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, this connector features a single row design with 37 positions, each meticulously crafted from high-quality Copper Alloy. With a pitch of .156 inches and a row spacing of .2 inches, it ensures seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of applications. Upgrade your PCB setup with this essential component, designed for efficiency and longevity.

