| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-558-101 |
333-037-558-101
| Heilind Number: | EDA333-037-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek design in green, it offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term performance. With a single row and 37 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Designed for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your device's connectivity with this essential component.

